396-006-521-178
EDAC Inc
Description: Card Edge Connector

Overview of 396-006-521-178 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 396-006-521-178 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 396-006-521-178 by EDAC Inc

396-006-521-178
EDAC Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
Body Breadth
0.37 inch
Body Depth
0.6 inch
Body Length
1.56 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
2100VAC V
Filter Feature
NO
Insertion Force-Max
4.45 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE/POLYESTER
JESD-609 Code
e3
Mating Contact Pitch
0.125 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE SET
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.15 inch
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Withdrawl Force-Min
0.28 N
Want to compare parts?
  1. 396-006-521-178
    EDAC Inc
    Card Edge Connector
    VS

Alternate Parts for 396-006-521-178

This table gives cross-reference parts and alternative options found for 396-006-521-178. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 396-006-521-178, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
346-006-541-602 Card Edge Connector EDAC Inc 396-006-521-178 vs 346-006-541-602
346-006-521-107 Card Edge Connector EDAC Inc 396-006-521-178 vs 346-006-521-107
396-006-521-607 Card Edge Connector EDAC Inc 396-006-521-178 vs 396-006-521-607
396-006-541-107 Card Edge Connector EDAC Inc 396-006-521-178 vs 396-006-541-107
396-006-540-102 Card Edge Connector EDAC Inc 396-006-521-178 vs 396-006-540-102
396-006-540-603 Card Edge Connector EDAC Inc 396-006-521-178 vs 396-006-540-603
396-006-520-603 Card Edge Connector EDAC Inc 396-006-521-178 vs 396-006-520-603
346-006-520-103 Card Edge Connector EDAC Inc 396-006-521-178 vs 346-006-520-103
346-006-541-658 Card Edge Connector EDAC Inc 396-006-521-178 vs 346-006-541-658
346-006-541-604 Card Edge Connector EDAC Inc 396-006-521-178 vs 346-006-541-604

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 396-006-521-178 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 396-006-521-178 by EDAC Inc

  • Please alert me when 396-006-521-178 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 396-006-521-178 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 396-006-521-178 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 396-006-521-178 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 396-006-521-178.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 396-006-521-178 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: