-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1613
|
Newark | 5.0Mm Euroblock Pc Vert Grn 10A 19Ckt |Molex 39593-5019 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 | Buy Now |
DISTI #
0395935019
|
Avnet Americas | Conn Eurostyle Block 19 POS 5mm Screw ST Thru-Hole 15A - Bulk (Alt: 0395935019) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-39593-5019
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM EUROBLOCK PC VERT GRN 10A 19CKT RoHS: Compliant | 0 |
|
$3.6700 / $3.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1600 / $4.6500 | Buy Now |
DISTI #
0395935019
|
Avnet Americas | Conn Eurostyle Block 19 POS 5mm Screw ST Thru-Hole 15A - Bulk (Alt: 0395935019) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39593-5019
Molex
Buy Now
|
Compare Parts:
39593-5019
Molex
|
Samacsys Manufacturer | Molex |