-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1469
|
Newark | 5.0Mm Euroblock Pc Vert Grn 11A 9Ckt |Molex 39593-2009 Min Qty: 2016 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
0395932009
|
Avnet Americas | Conn Eurostyle Block 9 POS 3.5mm Screw ST Thru-Hole 10A - Bulk (Alt: 0395932009) RoHS: Compliant Min Qty: 2016 Package Multiple: 504 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-39593-2009
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM EUROBLOCK PC VERT GRN 11A 9CKT RoHS: Compliant | 0 |
|
$1.3400 / $3.0700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.7700 / $1.8700 | Buy Now | |
DISTI #
0395932009
|
Avnet Americas | Conn Eurostyle Block 9 POS 3.5mm Screw ST Thru-Hole 10A - Bulk (Alt: 0395932009) RoHS: Compliant Min Qty: 2016 Package Multiple: 504 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39593-2009
Molex
Buy Now
|
Compare Parts:
39593-2009
Molex
|
Samacsys Manufacturer | Molex |