Part Details for 395434308 by Molex
Overview of 395434308 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 395434308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16855642
|
Verical | Conn Eurostyle Block 8 POS 5mm Solder Thru-Hole 10A/Contact Eurostyle™ RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 79 |
|
$1.8600 | Buy Now |
DISTI #
C1S516500302857
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 79 |
|
$1.9200 | Buy Now |
Part Details for 395434308
395434308 CAD Models
395434308 Part Data Attributes
|
395434308
Molex
Buy Now
Datasheet
|
Compare Parts:
395434308
Molex
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: POLYAMIDE66, EUROSTYLE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.081 mm2 | |
Wire Gauge | 14 AWG |