-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-543LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7ACP 4S Right Angle Header, Solder To Board | |
A0009-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
A0009-A | Coilcraft Inc | SMPS Transformer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6787
|
Newark | Fixed Terminal Blocks 5Mm Fix Pcb Term Blk W/Srw Rohs Compliant: Yes |Molex 39543-0009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$1.8200 / $2.7100 | Buy Now |
DISTI #
538-39543-0009
|
Mouser Electronics | Fixed Terminal Blocks 5MM FIX PCB TERM BLK W/SRW PRES CLP 9CIR RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
|
Onlinecomponents.com | Conn Eurostyle Block 9 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle™ RoHS: Compliant |
9 Partner Stock |
|
$1.5600 / $1.8900 | Buy Now |
|
Master Electronics | Conn Eurostyle Block 9 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle™ RoHS: Compliant |
9 Partner Stock |
|
$1.5600 / $1.8900 | Buy Now |
DISTI #
10188948
|
TestEquity LLC | Molex 39543-0009 5.00mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, with Screw Pressure Clamp, 9 Circuits | 9 |
|
$1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy