Part Details for 395373004 by Molex
Overview of 395373004 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 395373004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-395373004-ND
|
DigiKey | 5.08MM EURO PLUG VERT ME FWE BLK Min Qty: 45 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2340 In Stock |
|
$1.5100 / $1.6400 | Buy Now |
DISTI #
C1S516500302769
|
Chip1Stop | Conn Eurostyle Block F 4 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle™ RoHS: Compliant | 2340 |
|
$1.4700 / $1.7200 | Buy Now |
Part Details for 395373004
395373004 CAD Models
395373004 Part Data Attributes
|
395373004
Molex
Buy Now
Datasheet
|
Compare Parts:
395373004
Molex
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: POLYAMIDE66, EUROSTYLE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.309 mm2 | |
Wire Gauge | 12 AWG |