Overview of 39536-0502 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
51939-536LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 12S 4P Right Angle Header, Solder To Board
SER8050-201MEB Coilcraft Inc General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335
XAL5050-223MEC Coilcraft Inc General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 39536-0502 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 59R7146
Newark 5.08Mm Euro Header Ra Me Blk Au 2Ckt |Molex 39536-0502 RoHS: Not Compliant Min Qty: 4320 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5270
$0.5270 Buy Now
DISTI # 538-39536-0502
Mouser Electronics Pluggable Terminal Blocks 5.08MM EURO HEADER R ER RA ME BLK AU 2CKT RoHS: Compliant 0
  • 4,320 $0.4420
  • 6,480 $0.4360
  • 10,800 $0.4280
$0.4280 / $0.4420 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,160 $0.6270
  • 4,320 $0.5600
$0.5600 / $0.6270 Buy Now

CAD Models for 39536-0502 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39536-0502 by Molex

39536-0502
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 39536-0502
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39536-0502 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39536-0502 by Molex

Select Manufacturer
Which Manufacturer of 39536-0502 would you like to use for your alert(s)?
  • Please alert me when 39536-0502 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39536-0502 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39536-0502 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39536-0502 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39536-0502.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39536-0502 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: