Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
571540024 |
Amphenol Communications Solutions |
SFP+ Cable Assembly, 30 AWG, 1.5 meters, passive, push to release |
|
571540004 |
Amphenol Communications Solutions |
SFP+ Cable Assembly, 24 AWG, 7.0 meters, passive, push to release |
|
571540001 |
Amphenol Communications Solutions |
SFP+ Cable Assembly, 30 AWG, 0.5 meters, passive, push to release |
|
Want to compare parts?
-
39534-5715
Molex
VS
-