There are no models available for this part yet.
Overview of 395326003 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 395326003 by Molex
Part Data Attributes for 395326003 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
PA66
|
Fastening Method
|
SOLDER
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Alternate Parts for 395326003
This table gives cross-reference parts and alternative options found for 395326003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395326003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ0354510000G | 20A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Amphenol FCi | 395326003 vs OQ0354510000G |
OQ03559000J0G | Strip Terminal Block | Amphenol FCi | 395326003 vs OQ03559000J0G |
OQ0354800000G | Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | 395326003 vs OQ0354800000G |
1546097-3 | Strip Terminal Block, 12A, 3mm2, 1 Row(s) | TE Connectivity | 395326003 vs 1546097-3 |
OQ03552000J0G | Strip Terminal Block | Amphenol FCi | 395326003 vs OQ03552000J0G |
OQ0354610000G | Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Anytek Technology Corporation Ltd | 395326003 vs OQ0354610000G |
OQ0354C003J0G | Strip Terminal Block | Amphenol FCi | 395326003 vs OQ0354C003J0G |
OQ03553000J0G | Strip Terminal Block | Amphenol FCi | 395326003 vs OQ03553000J0G |
2649120000 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Weidmüller Interface GmbH & Co. KG | 395326003 vs 2649120000 |
OQ03558000J0G | Strip Terminal Block | Amphenol FCi | 395326003 vs OQ03558000J0G |