Part Details for 395311019 by Molex
Overview of 395311019 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 395311019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S549804382568
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 31 |
|
$3.3000 | Buy Now |
Part Details for 395311019
395311019 CAD Models
395311019 Part Data Attributes
|
395311019
Molex
Buy Now
Datasheet
|
Compare Parts:
395311019
Molex
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA66 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |