Part Details for 395310009 by Molex
Overview of 395310009 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 395310009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-395310009-ND
|
DigiKey | Modular Terminal Block, 15A, 1 R Min Qty: 50 Container: Bulk MARKETPLACE PRODUCT |
1756 In Stock |
|
$1.3600 / $1.4400 | Buy Now |
Part Details for 395310009
395310009 CAD Models
395310009 Part Data Attributes
|
395310009
Molex
Buy Now
Datasheet
|
Compare Parts:
395310009
Molex
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA66 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |