Part Details for 395310008 by Molex
Overview of 395310008 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 395310008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16855553
|
Verical | Conn Shrouded Header (2 Sides) HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 2425 |
|
$1.1100 / $1.1800 | Buy Now |
Part Details for 395310008
395310008 CAD Models
395310008 Part Data Attributes
|
395310008
Molex
Buy Now
Datasheet
|
Compare Parts:
395310008
Molex
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA66 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |