Part Details for 395310006 by Molex
Overview of 395310006 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 395310006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL39531-0006
|
Interstate Connecting Components | 5.08MM EURO HEADER VERT OE BL 6CKT | 8 |
|
$1.1200 | Buy Now |
Part Details for 395310006
395310006 CAD Models
395310006 Part Data Attributes
|
395310006
Molex
Buy Now
Datasheet
|
Compare Parts:
395310006
Molex
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 395310006
This table gives cross-reference parts and alternative options found for 395310006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395310006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OQ06718000J0G | Amphenol FCi | Check for Price | Strip Terminal Block | 395310006 vs OQ06718000J0G |
OQ06710000J0G | Amphenol FCi | Check for Price | Strip Terminal Block | 395310006 vs OQ06710000J0G |
OQ06718100J0G | Amphenol FCi | Check for Price | Strip Terminal Block | 395310006 vs OQ06718100J0G |
2EDGVC-5.08-06P-14-00A(H) | Degson Electronics Co Ltd | Check for Price | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | 395310006 vs 2EDGVC-5.08-06P-14-00A(H) |
OQ06750000J0G | Amphenol FCi | Check for Price | Strip Terminal Block | 395310006 vs OQ06750000J0G |
20020131-H063A01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 395310006 vs 20020131-H063A01LF |
20020130-G064A01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 395310006 vs 20020130-G064A01LF |
5EHDV-06P | Dinkle Enterprises | Check for Price | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | 395310006 vs 5EHDV-06P |
OQ06714000J0G | Amphenol FCi | Check for Price | Strip Terminal Block | 395310006 vs OQ06714000J0G |
50960065121D | PTR Messtechnik GmbH & Co KG | Check for Price | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | 395310006 vs 50960065121D |