-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPH8045-103 | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPH8045-103ME | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
PCH-45-107L | Coilcraft Inc | General Purpose Inductor, 100000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R5746
|
Newark | 5.08Mm Euro Header Vert Ht Blk Au 10Ckt |Molex 39531-4510 RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $2.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39531-4510
Molex
Buy Now
|
Compare Parts:
39531-4510
Molex
|
Samacsys Manufacturer | Molex |