-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F1016DDSP#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1016ADSP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1016EASP#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6535
|
Newark | Pluggable Terminal Blocks 5.08Mm Euro Header V |Molex 39531-1016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 640 |
|
$3.3800 / $4.9000 | Buy Now |
DISTI #
538-39531-1016
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM EURO HEADER V EADER VERT BLK 16CKT RoHS: Compliant | 1592 |
|
$2.1100 / $3.0000 | Buy Now |
DISTI #
71457843
|
RS | 5.08MM EURO HEADER VERT BLK 16CKT | Molex Incorporated 39531-1016 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2000 / $6.0100 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 16 POS 5.08mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
640 Partner Stock |
|
$2.8400 / $4.0100 | Buy Now |
DISTI #
16498865
|
Verical | Conn Shrouded Header (4 Sides) HDR 16 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 640 |
|
$2.8900 / $3.5800 | Buy Now |
DISTI #
395311016-MOL
|
TME | Pluggable terminal block | 640 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 16 POS 5.08mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
640 Partner Stock |
|
$2.8400 / $4.0100 | Buy Now |
DISTI #
10188847
|
TestEquity LLC | Molex 39531-1016 5.08mm Pitch Eurostyle Vertical PCB Header, 16 Circuits | 640 |
|
$3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy