-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6498
|
Newark | Pluggable Terminal Blocks 5.08Mm Vert Pcb Hdr |Molex 39531-0004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 799 |
|
$0.8480 / $1.5900 | Buy Now |
DISTI #
538-39531-0004
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM VERT PCB HDR OPEN ENDS 4CIRCUITS RoHS: Compliant | 6053 |
|
$0.5140 / $1.4900 | Buy Now |
DISTI #
71457837
|
RS | 5.08MM EURO HEADER VERT OE BLK 4CKT | Molex Incorporated 39531-0004 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.4700 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
799 Partner Stock |
|
$0.6940 / $0.9790 | Buy Now |
DISTI #
Molex 39531-0004
|
PEI Genesis | Strip TerBlock, 15A, 1 Row | 799 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
799 Partner Stock |
|
$0.6940 / $0.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39531-0004
Molex
Buy Now
|
Compare Parts:
39531-0004
Molex
|
Samacsys Manufacturer | Molex |