There are no models available for this part yet.
Overview of 39530-5624 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5624RBCPZ-3REEL7 | Analog Devices | Quad 3V 12bit SPI DAC with ref | |
AD5624BCPZ-REEL7 | Analog Devices | Quad 2.5-5.5V 12bit SPI DAC | |
AD5624RBCPZ-5R2 | Analog Devices | Quad 5V 12bit SPI DAC with ref |
Price & Stock for 39530-5624 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59R5629
|
Newark | 5.08Mm Euro Plug Ra Grn 10A Au 24Ckt |Molex 39530-5624 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8100 / $16.4100 | Buy Now |