There are no models available for this part yet.
Overview of 39530-0509 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509-7 | Rochester Electronics LLC | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16 | |
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
HI1-0509A-8 | Renesas Electronics Corporation | 16-Channel, 8-Channel, Differential 8-Channel and Differential 4-Channel, CMOS Analog MUXs with Active Overvoltage Protection |
Price & Stock for 39530-0509 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03N6461
|
Newark | 5.08Mm Euro Plug Ra Blk Au 9Ckt |Molex 39530-0509 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$7.6000 | Buy Now | |
DISTI #
538-39530-0509
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM HOR PCB HDR GLD PLTD 9 CIRCUITS RoHS: Compliant | 0 |
|
$4.5300 | Order Now | |
Onlinecomponents.com | Conn Eurostyle Block F 9 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant |
95 Partner Stock |
|
$5.1200 / $7.2400 | Buy Now | ||
DISTI #
395300509-MOL
|
TME | Pluggable terminal block Min Qty: 5 | 95 |
|
$6.7399 / $8.9110 | Buy Now | |
DISTI #
39530-0509
|
IBS Electronics | Conn Eurostyle Block F 9 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle Min Qty: 110 Package Multiple: 1 | 95 |
|
$7.9430 | Buy Now | |
DISTI #
C1S516501317555
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 95 |
|
$7.2100 / $8.6300 | Buy Now | |
Master Electronics | Conn Eurostyle Block F 9 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant |
95 Partner Stock |
|
$5.1200 / $7.2400 | Buy Now | ||
DISTI #
10188838
|
TestEquity LLC | Molex 39530-0509 5.08mm Pitch Eurostyle Horizontal Plug, Gold (Au) Plated, 9 Circuits | 95 |
|
$8.1500 | Buy Now |