Part Details for 39530-0202 by Molex
Overview of 39530-0202 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, |
Price & Stock for 39530-0202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9100
|
Newark | 5.08Mm Euro Plug Ra Blk 11A 2Ckt |Molex 39530-0202 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.8700 | Buy Now |
DISTI #
59R5425
|
Newark | 5.08Mm Euro Plug Ra Blk 11A 2Ckt |Molex 39530-0202 RoHS: Not Compliant Min Qty: 4320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8280 | Buy Now |
DISTI #
538-39530-0202
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM EURO PLUG RA PLUG RA BLK 11A 2CKT RoHS: Compliant | 0 |
|
$0.6790 | Order Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact RoHS: Compliant |
1000 Partner Stock |
|
$0.6800 / $0.7880 | Buy Now |
DISTI #
16855543
|
Verical | Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 18A/Contact RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 1000 |
|
$0.7700 / $0.8600 | Buy Now |
DISTI #
395300202-MOL
|
TME | 39530-0202 Min Qty: 42 | 1000 |
|
$0.8142 / $1.0047 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1430 |
|
RFQ | |
DISTI #
C1S516500759958
|
Chip1Stop | Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact RoHS: Compliant | 1000 |
|
$0.8660 / $0.9770 | Buy Now |
|
Master Electronics | Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact RoHS: Compliant |
1000 Partner Stock |
|
$0.6800 / $0.7880 | Buy Now |
DISTI #
10188835
|
TestEquity LLC | Molex 39530-0202 5.08mm Pitch Eurostyle Horizontal Plug, with Reverse Imprinting, 2 Circuits | 1000 |
|
$0.9200 | Buy Now |