There are no models available for this part yet.
Overview of 39530-0103 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS3010-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 39530-0103 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59R5403
|
Newark | 5.08Mm Euro Plug Ra Blk 10A 3Ckt |Molex 39530-0103 RoHS: Not Compliant Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now | |
DISTI #
538-39530-0103
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM EURO PLUG RA PLUG RA BLK 10A 3CKT RoHS: Compliant | 0 |
|
$1.0100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $1.3900 | Buy Now |