There are no models available for this part yet.
Overview of 39527-8018 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R80186 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, CERAMIC, LCC-68 | |
MG80186-6/B | Rochester Electronics LLC | Replacement for Intel part number MG80186-6. Buy from authorized manufacturer Rochester Electronics. | |
MG80186-8/B | Rochester Electronics LLC | Replacement for Intel part number MG80186-8. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 39527-8018 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67W1235
|
Newark | 5.00Mm Euro Plug Vert Me Fwe Grn 18Ckt |Molex 39527-8018 RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 | Buy Now | |
DISTI #
0395278018
|
Avnet Americas | Conn Eurostyle Block F 18 POS 5mm Screw ST Cable Mount 18A - Bulk (Alt: 0395278018) RoHS: Compliant Min Qty: 4200 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8112 / $8.5923 | Buy Now | |
DISTI #
538-39527-8018
|
Mouser Electronics | Pluggable Terminal Blocks 5.00MM EUROPLUG VERT ME FWE GRN 18CKT RoHS: Compliant | 0 |
|
$6.1600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0700 / $8.9500 | Buy Now |