There are no models available for this part yet.
Overview of 39527-8004 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338004XXXFPW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / |
Price & Stock for 39527-8004 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67W1222
|
Newark | 5.00Mm Euro Plug Vert Me Fwe Grn 4Ckt |Molex 39527-8004 RoHS: Not Compliant Min Qty: 1728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now | |
DISTI #
0395278004
|
Avnet Americas | Conn Eurostyle Block F 4 POS 5mm Screw ST Cable Mount 18A - Bulk (Alt: 0395278004) RoHS: Compliant Min Qty: 1728 Package Multiple: 432 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6103 / $1.8621 | Buy Now | |
DISTI #
538-39527-8004
|
Mouser Electronics | Pluggable Terminal Blocks 5.00MM EUROPLUG VERT ME FWE GRN 4CKT RoHS: Compliant | 0 |
|
$1.3700 / $1.4000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
819 Partner Stock |
|
$1.3600 / $1.5500 | Buy Now | ||
DISTI #
66043730
|
Verical | Conn Eurostyle Block F 4 POS 5mm Screw ST Panel Mount 18A/Contact Eurostyle™ RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 819 |
|
$1.4700 / $1.5400 | Buy Now | |
DISTI #
395278004-MOL
|
TME | 39527-8004 Min Qty: 20 | 819 |
|
$1.8407 / $2.1457 | Buy Now | |
Master Electronics | RoHS: Compliant |
819 Partner Stock |
|
$1.3600 / $1.5500 | Buy Now |