Overview of 39525-9016 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
51939-525LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 8S 8P Right Angle Header, Solder To Board
ISL9016IRUCWZ-T Renesas Electronics Corporation 150mA Dual LDO with Low Noise, High PSRR, and Low IQ
ISL9016IRUWGZ-T Renesas Electronics Corporation 150mA Dual LDO with Low Noise, High PSRR, and Low IQ

Price & Stock for 39525-9016 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0395259016
Avnet Americas Conn Shrouded Header HDR 16 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395259016) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Bulk 0
RFQ

CAD Models for 39525-9016 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39525-9016 by Molex

39525-9016
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 39525-9016
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39525-9016 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39525-9016 by Molex

  • Please alert me when 39525-9016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39525-9016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39525-9016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39525-9016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39525-9016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39525-9016 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: