Part Details for 39524-5019 by Molex
Overview of 39524-5019 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-524LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8P 4S Right Angle Header, Solder To Board |
Price & Stock for 39524-5019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1054
|
Newark | 5.0Mm Euro Plug Ra Me Grn 19Ckt |Molex 39524-5019 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 | Buy Now |
DISTI #
0395245019
|
Avnet Americas | Conn Eurostyle Block F 19 POS 5mm Screw RA Cable Mount 18A - Bulk (Alt: 0395245019) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2293 / $9.7225 | Buy Now |
DISTI #
538-39524-5019
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EUROPLUG RA ME GRN 19CKT RoHS: Compliant | 0 |
|
$7.2200 / $7.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6800 / $9.7200 | Buy Now |