Part Details for 39524-5011 by Molex
Results Overview of 39524-5011 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
39524-5011 Information
39524-5011 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50119-5174JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 174 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50119-1030JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 30 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50119-5225JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 225 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 39524-5011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM7625
|
Newark | 5.00Mm Pitch Eurostyle Horizontal Plug, With Retention Screws, Green Housing, 11 Circuits |Molex 395... more RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 288 |
|
$6.4800 / $7.6400 | Buy Now |
DISTI #
67W1046
|
Newark | 5.0Mm Euro Plug Ra Me Grn 11Ckt |Molex 39524-5011 RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 | Buy Now |
DISTI #
0395245011
|
Avnet Americas | Conn Eurostyle Block F 11 POS 5mm Screw RA Cable Mount 18A - Bulk (Alt: 0395245011) RoHS: Compliant Min Qty: 576 Package Multiple: 288 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9744 / $4.4786 | Buy Now |
DISTI #
538-39524-5011
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EUROPLUG RA ME GRN 11CKT RoHS: Compliant | 287 |
|
$4.1400 / $6.8700 | Buy Now |
DISTI #
66043732
|
Verical | Conn Eurostyle Block F 11 POS 5mm Screw RA Panel Mount 18A/Contact Eurostyle™ RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 288 |
|
$4.4800 / $4.6500 | Buy Now |
|
Master Electronics | 5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, 11 Circuits RoHS: Compliant |
288 Partner Stock |
|
$3.9400 / $4.9400 | Buy Now |