-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R5287
|
Newark | 5.0Mm Euro Plug Ra Me Blk 6Ckt |Molex 39524-0006 RoHS: Not Compliant Min Qty: 1620 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 | Buy Now |
DISTI #
538-39524-0006
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO PLUG RA M PLUG RA ME BLK 6CKT RoHS: Compliant | 0 |
|
$2.1300 | Order Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 6 POS 5mm Screw RA Panel Mount 15A/Contact Eurostyle™ RoHS: Compliant | 0 |
|
$2.6900 / $2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39524-0006
Molex
Buy Now
|
Compare Parts:
39524-0006
Molex
|
Samacsys Manufacturer | Molex |