Overview of 39524-0005 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058BNCX200-050 Amphenol Cables on Demand Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft
CO-174BNCX200-005 Amphenol Cables on Demand Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft
CO-213UHFMX20-005 Amphenol Cables on Demand Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft

Price & Stock for 39524-0005 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 59R5286
Newark 5.0Mm Euro Plug Ra Me Blk 5Ckt |Molex 39524-0005 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.8500
$1.8500 Buy Now
DISTI # 538-39524-0005
Mouser Electronics Pluggable Terminal Blocks 5.0MM EURO PLUG RA M PLUG RA ME BLK 5CKT RoHS: Compliant 0
  • 1,080 $1.8000
  • 2,700 $1.7700
$1.7700 / $1.8000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 540 $2.4900
  • 1,080 $2.2200
$2.2200 / $2.4900 Buy Now

CAD Models for 39524-0005 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39524-0005 by Molex

39524-0005
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 39524-0005
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39524-0005 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39524-0005 by Molex

Select Manufacturer
Which Manufacturer of 39524-0005 would you like to use for your alert(s)?
  • Please alert me when 39524-0005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39524-0005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39524-0005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39524-0005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39524-0005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39524-0005 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: