Part Details for 39523-8020 by Molex
Overview of 39523-8020 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020EH25E | Rochester Electronics | MC68020 - 32-Bit Microprocessor | |
MQ82380-20/R | Rochester Electronics LLC | Replacement for Intel part number MQ82380-20. Buy from authorized manufacturer Rochester Electronics. | |
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz |
Price & Stock for 39523-8020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R5163
|
Newark | 5.0Mm Euro Plug Vert Fwe Grn 20Ckt |Molex 39523-8020 RoHS: Not Compliant Min Qty: 378 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 | Buy Now |
DISTI #
538-39523-8020
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO PLUG VERT G VERT FWE GRN 20CKT RoHS: Compliant | 0 |
|
$7.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4100 / $9.9500 | Buy Now |