Overview of 39523-7018 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
7018L15PFI9 Renesas Electronics Corporation 64K X 9 5V ASYNC DPRAM
7018L25PFI Renesas Electronics Corporation 64K X 9 5V ASYNC DPRAM
7018VL15PF8 Renesas Electronics Corporation 64K X 9 5V ASYNC DPRAM

Price & Stock for 39523-7018 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 59R5023
Newark 5.0Mm Euro Plug Vert Rwe Grn 18Ckt |Molex 39523-7018 RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $9.0000
$9.0000 Buy Now
DISTI # 538-39523-7018
Mouser Electronics Pluggable Terminal Blocks 5.0MM EURO PLUG VERT G VERT RWE GRN 18CKT RoHS: Compliant 0
  • 504 $7.4700
  • 630 $7.2000
  • 1,134 $7.0400
$7.0400 / $7.4700 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 252 $8.9200
  • 504 $8.4400
$8.4400 / $8.9200 Buy Now

CAD Models for 39523-7018 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39523-7018 by Molex

39523-7018
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 39523-7018
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39523-7018 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39523-7018 by Molex

Select Manufacturer
Which Manufacturer of 39523-7018 would you like to use for your alert(s)?
  • Please alert me when 39523-7018 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39523-7018 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39523-7018 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39523-7018 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39523-7018.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39523-7018 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: