-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-523LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8P Right Angle Header, Solder To Board | |
PS2701-1-V-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / | |
PS2701-1Y-F3-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM7615
|
Newark | 5.00Mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, 11 Circuits |Molex 39523-7011 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 637 |
|
$6.7000 / $7.9000 | Buy Now |
DISTI #
538-39523-7011
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO PLUG VERT G VERT RWE GRN 11CKT RoHS: Compliant | 0 |
|
$4.0400 | Order Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 11 POS 5mm Screw ST Cable Mount 18A/Contact Eurostyle„¢ RoHS: Compliant |
637 Partner Stock |
|
$4.0700 / $5.0700 | Buy Now |
DISTI #
65252403
|
Verical | Conn Eurostyle Block F 11 POS 5mm Screw ST Cable Mount 18A/Contact Eurostyle™ RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 637 |
|
$4.5400 / $4.8100 | Buy Now |
DISTI #
395237011-MOL
|
TME | Pluggable terminal block | 637 |
|
Buy Now | |
|
Master Electronics | Conn Eurostyle Block F 11 POS 5mm Screw ST Cable Mount 18A/Contact Eurostyle„¢ RoHS: Compliant |
637 Partner Stock |
|
$4.0700 / $5.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39523-7011
Molex
Buy Now
|
Compare Parts:
39523-7011
Molex
|
Samacsys Manufacturer | Molex |