-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-523LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8P Right Angle Header, Solder To Board | |
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, | |
CST7030-070L | Coilcraft Inc | Current sensor, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6313
|
Newark | Terminal Block, cable Mount, plug,7 Contacts, skt, latch |Molex 39523-3007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 275 |
|
$3.1800 / $7.2600 | Buy Now |
DISTI #
538-39523-3007
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO PLUG VERT UG VERT FWE BLK 7CKT RoHS: Compliant | 357 |
|
$2.4700 / $6.8400 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 7 POS 5mm Screw ST Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant |
275 Partner Stock |
|
$2.4700 / $2.8100 | Buy Now |
DISTI #
16855521
|
Verical | Conn Eurostyle Block F 7 POS 5mm Screw ST Cable Mount 18A/Contact Eurostyle™ RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 275 |
|
$2.6800 / $2.7800 | Buy Now |
DISTI #
395233007-MOL
|
TME | 39523-3007 | 275 |
|
Buy Now | |
|
Master Electronics | Conn Eurostyle Block F 7 POS 5mm Screw ST Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant |
275 Partner Stock |
|
$2.4700 / $2.8100 | Buy Now |
DISTI #
10188807
|
TestEquity LLC | Molex 39523-3007 5.00mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 7 Circuits | 275 |
|
$2.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39523-3007
Molex
Buy Now
|
Compare Parts:
39523-3007
Molex
|
Samacsys Manufacturer | Molex |