-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059RABNCX2-007.5 | Amphenol Cables on Demand | Amphenol CO-059RABNCX2-007.5 BNC Right Angle Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
51939-523LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8P Right Angle Header, Solder To Board | |
2SK2007-E | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6289
|
Newark | Terminal Block, cable Mount, plug,7 Contacts, skt, latch |Molex 39523-2007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 252 |
|
$3.9100 / $5.5800 | Buy Now |
DISTI #
538-39523-2007
|
Mouser Electronics | Pluggable Terminal Blocks EURO 5.00MM VER PLUG 7 CIRCUITS RoHS: Compliant | 266 |
|
$2.4700 / $5.1100 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 7 POS 5mm Screw ST Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant |
252 Partner Stock |
|
$3.2800 / $4.6600 | Buy Now |
DISTI #
16855516
|
Verical | Conn Eurostyle Block F 7 POS 5mm Screw ST Cable Mount 18A/Contact Eurostyle™ Min Qty: 16 Package Multiple: 1 | Americas - 252 |
|
$3.4500 / $4.1500 | Buy Now |
DISTI #
395232007-MOL
|
TME | 39523-2007 | 252 |
|
Buy Now | |
|
Master Electronics | Conn Eurostyle Block F 7 POS 5mm Screw ST Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant |
252 Partner Stock |
|
$3.2800 / $4.6600 | Buy Now |
DISTI #
10188800
|
TestEquity LLC | Molex 39523-2007 5.00mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 7 Circuits | 252 |
|
$4.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39523-2007
Molex
Buy Now
|
Compare Parts:
39523-2007
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |