Part Details for 395211006 by Molex
Overview of 395211006 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 395211006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
395211006
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 5mm Solder ST Thru-Hole (Alt: 395211006) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 395211006
395211006 CAD Models
395211006 Part Data Attributes
|
395211006
Molex
Buy Now
Datasheet
|
Compare Parts:
395211006
Molex
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 395211006
This table gives cross-reference parts and alternative options found for 395211006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395211006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50950065131E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 395211006 vs 50950065131E |
VK0651500000G | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Amphenol Corporation | 395211006 vs VK0651500000G |
OQ06716000J0G | Strip Terminal Block | Amphenol FCi | 395211006 vs OQ06716000J0G |
OQ06718003J0G | Strip Terminal Block | Amphenol FCi | 395211006 vs OQ06718003J0G |
5EHDVM-06P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 395211006 vs 5EHDVM-06P |
20020130-G062A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 395211006 vs 20020130-G062A01LF |
OQ06703000J0G | Strip Terminal Block | Amphenol FCi | 395211006 vs OQ06703000J0G |
50950065131E | Strip Terminal Block | APEM Inc | 395211006 vs 50950065131E |
50950066021D | Strip Terminal Block | APEM Inc | 395211006 vs 50950066021D |
OQ06715100J0G | Strip Terminal Block | Amphenol FCi | 395211006 vs OQ06715100J0G |