-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
100494S5C | Renesas Electronics Corporation | KX4 ECL I/O SRAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6177
|
Newark | Terminal Block, pcb Mount, recept,4 Contacts, pin, friction Ramp Rohs Compliant: Yes |Molex 39521-1004 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 21600 |
|
$0.6990 / $0.7000 | Buy Now |
DISTI #
0395211004
|
Avnet Americas | Conn Shrouded HDR 4 POS 5mm Solder ST Through Hole - Bulk (Alt: 0395211004) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Bulk | 10800 Factory Stock |
|
$0.4612 / $0.5390 | Buy Now |
DISTI #
538-39521-1004
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO HEADER VERT BLK 4CKT RoHS: Compliant | 2723 |
|
$0.4990 / $0.9100 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 5mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
21600 Partner Stock |
|
$0.6000 / $0.6700 | Buy Now |
DISTI #
74491518
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder ST Top Entry Thru-Hole Eurostyle Bag RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 21600 |
|
$0.5200 / $0.5600 | Buy Now |
|
Bristol Electronics | 124 |
|
RFQ | ||
|
Quest Components | 15 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 4 |
|
$0.9320 / $1.1184 | Buy Now |
|
Quest Components | 15 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1 |
|
$1.4000 | Buy Now |
DISTI #
39521-1004
|
TTI | Pluggable Terminal Blocks 5.0MM EURO HEADER VERT BLK 4CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 1138 In Stock |
|
$0.5200 / $0.8000 | Buy Now |
DISTI #
MOL39521-1004
|
Interstate Connecting Components | 5.0MM EURO HEADER VERT BLK 4C T | 659 |
|
$0.5851 / $0.7397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39521-1004
Molex
Buy Now
|
Compare Parts:
39521-1004
Molex
|
Samacsys Manufacturer | Molex |