Part Details for 395177812 by Molex
Overview of 395177812 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 395177812
395177812 CAD Models
395177812 Part Data Attributes
|
395177812
Molex
Buy Now
Datasheet
|
Compare Parts:
395177812
Molex
Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | NYLON 66 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for 395177812
This table gives cross-reference parts and alternative options found for 395177812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395177812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
395177012 | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 395177812 vs 395177012 |
395172512 | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 395177812 vs 395172512 |
395172812 | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 395177812 vs 395172812 |
395040012 | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 395177812 vs 395040012 |
395177912 | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 395177812 vs 395177912 |
395172412 | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 395177812 vs 395172412 |
395177512 | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 395177812 vs 395177512 |
395045012 | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 395177812 vs 395045012 |
395040512 | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 395177812 vs 395040512 |
395045512 | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 395177812 vs 395045512 |