Part Details for 395172002 by Molex
Results Overview of 395172002 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
395172002 Information
395172002 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 395172002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39517-2002
|
Avnet Americas | Conn Eurostyle Block F 2 POS 3.81mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 39517-2002) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0395172002
|
Avnet Americas | Conn Eurostyle Block F 2 POS 3.81mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395172002) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Bulk | 0 |
|
$0.3957 / $0.4419 | Buy Now |
DISTI #
395172002
|
Avnet Abacus | Conn Eurostyle Block F 2 POS 381mm Screw ST Cable Mount 8AContact (Alt: 395172002) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days | Abacus - 3600 |
|
Buy Now | |
|
New Advantage Corporation | 3.81MM EURO PLUG VERT ME RWE BLK 2CKT RoHS: Compliant Min Qty: 1 Package Multiple: 1800 | 3600 |
|
$0.4863 / $0.5255 | Buy Now |
Part Details for 395172002
395172002 CAD Models
395172002 Part Data Attributes
|
395172002
Molex
Buy Now
Datasheet
|
Compare Parts:
395172002
Molex
Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | NYLON 66 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for 395172002
This table gives cross-reference parts and alternative options found for 395172002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395172002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
395045502 | Molex | Check for Price | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 395172002 vs 395045502 |
395040502 | Molex | Check for Price | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 395172002 vs 395040502 |
395177802 | Molex | Check for Price | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 395172002 vs 395177802 |
395177002 | Molex | Check for Price | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 395172002 vs 395177002 |
395172502 | Molex | Check for Price | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 395172002 vs 395172502 |
395172802 | Molex | Check for Price | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 395172002 vs 395172802 |
395172302 | Molex | Check for Price | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 395172002 vs 395172302 |
395177502 | Molex | Check for Price | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 395172002 vs 395177502 |
395177402 | Molex | Check for Price | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 395172002 vs 395177402 |
395045002 | Molex | Check for Price | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 395172002 vs 395045002 |