Part Details for 39517-8918 by Molex
Overview of 39517-8918 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-517LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 8S 5P Right Angle Header, Solder To Board | |
89891-808H | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 16 Positions, 2.54mm (0.100in) Pitch | |
89891-820H | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 40 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 39517-8918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R4260
|
Newark | 3.81Mm Euro Plug Vert Me Fwe Grn 11Av Au |Molex 39517-8918 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4100 / $7.8300 | Buy Now |
Part Details for 39517-8918
39517-8918 CAD Models
39517-8918 Part Data Attributes
|
39517-8918
Molex
Buy Now
|
Compare Parts:
39517-8918
Molex
|
Samacsys Manufacturer | Molex |