Part Details for 39517-3812 by Molex
Overview of 39517-3812 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-517LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 8S 5P Right Angle Header, Solder To Board | |
MSS1038-124NLC | Coilcraft Inc | General Purpose Inductor, 120uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for 39517-3812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R4007
|
Newark | 3.81Mm Euro Plug Vert Me Fwe Blk 10Av Au |Molex 39517-3812 RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9300 / $5.5300 | Buy Now |