Part Details for 3951630000 by Wickmann by Littelfuse
Overview of 3951630000 by Wickmann by Littelfuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 3951630000
3951630000 CAD Models
3951630000 Part Data Attributes
|
3951630000
Wickmann by Littelfuse
Buy Now
Datasheet
|
Compare Parts:
3951630000
Wickmann by Littelfuse
Fuse,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WICKMANN USA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
Joule Integral-Nom | 9 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |