-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
10070R-43-54 | Renesas Electronics Corporation | FT 6050 Smart Transceiver and Neuron 6050 Processor Development Platform for Creating LON®, LON/IP, BACnet/IP Devices | |
10075025-F01-46ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 46 Positions - 2mm (0.079inch) - Vertical |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M7187
|
Newark | Terminal Block, pcb Mount, recept,7 Contacts, pin, locking Rohs Compliant: Yes |Molex 39516-1007 RoHS: Compliant Min Qty: 1872 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
538-39516-1007
|
Mouser Electronics | Pluggable Terminal Blocks 3.81MM EURO HEADER R EADER RA ME BLK 7CKT RoHS: Compliant | 0 |
|
$1.1600 / $1.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39516-1007
Molex
Buy Now
Datasheet
|
Compare Parts:
39516-1007
Molex
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |