-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M7183
|
Newark | Terminal Block, pcb Mount, recept,3 Contacts, pin, locking Rohs Compliant: Yes |Molex 39516-1003 RoHS: Compliant Min Qty: 3456 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5650 | Buy Now |
DISTI #
538-39516-1003
|
Mouser Electronics | Pluggable Terminal Blocks 3.81MM EURO HEADER R EADER RA ME BLK 3CKT RoHS: Compliant | 0 |
|
$0.4730 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5900 / $0.6500 | Buy Now |
DISTI #
77339534
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Eurostyle? Min Qty: 90 Package Multiple: 1 | Americas - 1728 |
|
$0.8143 / $1.1290 | Buy Now |
DISTI #
395161003-MOL-0
|
TME | 39516-1003 Min Qty: 44 | 1728 |
|
$0.7035 / $0.9493 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2246 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39516-1003
Molex
Buy Now
Datasheet
|
Compare Parts:
39516-1003
Molex
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATERIAL: POLYAMIDE66, EUROSTYLE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |