-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M7182
|
Newark | Terminal Block, pcb Mount, recept,2 Contacts, pin, locking Rohs Compliant: Yes |Molex 39516-1002 RoHS: Compliant Min Qty: 8064 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 | Buy Now |
DISTI #
538-39516-1002
|
Mouser Electronics | Pluggable Terminal Blocks 3.81MM EURO HEADER R EADER RA ME BLK 2CKT RoHS: Compliant | 1587 |
|
$0.3200 / $1.1200 | Buy Now |
DISTI #
71457208
|
RS | 3.81MM EURO HEADER RA ME BLK 2CKT | Molex Incorporated 39516-1002 RoHS: Not Compliant Min Qty: 8064 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $1.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3950 / $0.4380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39516-1002
Molex
Buy Now
Datasheet
|
Compare Parts:
39516-1002
Molex
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Samacsys Modified On | 2022-06-13 23:24:54 | |
Total Weight | 1420 | |
Category CO2 Kg | 3.89 | |
CO2 | 5523.8 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 48 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-43-9, 7439-92-1, 7440-02-0 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |