-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-515LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 24S 6P Right Angle Header, Solder To Board | |
MSD1260-184KLD | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-184KLB | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R3736
|
Newark | 3.81Mm Euro Header Vert Me Grn 18Ckt |Molex 39515-6018 RoHS: Not Compliant Min Qty: 1512 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 | Buy Now |
DISTI #
538-39515-6018
|
Mouser Electronics | Pluggable Terminal Blocks 3.81MM EURO HEADER V ER VERT ME GRN 18CKT RoHS: Compliant | 0 |
|
$3.0600 / $3.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7300 / $4.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39515-6018
Molex
Buy Now
|
Compare Parts:
39515-6018
Molex
|
Samacsys Manufacturer | Molex |