Part Details for 39513-8419 by Molex
Overview of 39513-8419 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6930CMS8-4.19#TRPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930HMS8-4.19#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930IMS8-4.19#TRPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw |
Price & Stock for 39513-8419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R3603
|
Newark | 3.81Mm Euro Plug Vert Fwe Grn 11Av 19Ckt |Molex 39513-8419 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $4.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4400 / $4.9700 | Buy Now |