-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M7157
|
Newark | Terminal Block, cable Mount, plug,3 Contacts, skt Rohs Compliant: Yes |Molex 39513-2003 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5650 | Buy Now |
DISTI #
538-39513-2003
|
Mouser Electronics | Pluggable Terminal Blocks 3.81MM EURO PLUG VER UG VERT RWE BLK 3CKT RoHS: Compliant | 0 |
|
$0.4470 / $0.5340 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5900 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39513-2003
Molex
Buy Now
Datasheet
|
Compare Parts:
39513-2003
Molex
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATERIAL: POLYAMIDE66, EUROSTYLE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.309 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 39513-2003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39513-2003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020010-C032A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 39513-2003 vs 20020010-C032A01LF |
1859700 | Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 39513-2003 vs 1859700 |
20020010-C034A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 39513-2003 vs 20020010-C034A01LF |
20020010-D033A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 39513-2003 vs 20020010-D033A01LF |
EM353303 | 8 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 39513-2003 vs EM353303 |
20020010-D034A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 39513-2003 vs 20020010-D034A01LF |
EM353303 | Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s) | Eaton Corporation | 39513-2003 vs EM353303 |
20020010-D031B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 39513-2003 vs 20020010-D031B01LF |
20020010-D032A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 39513-2003 vs 20020010-D032A01LF |
20020010-C031B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 39513-2003 vs 20020010-C031B01LF |