Part Details for 395126012 by Molex
Overview of 395126012 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 395126012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-395126012-ND
|
DigiKey | 3.81MM EURO HEADER RA GRN 12CKT Min Qty: 40 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
402 In Stock |
|
$1.9100 / $1.9800 | Buy Now |
DISTI #
16855464
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder RA Side Entry Thru-Hole Eurostyle RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 402 |
|
$1.7900 / $1.8600 | Buy Now |
DISTI #
C1S516500380712
|
Chip1Stop | Conn Wire to Board HDR 12 POS 3.81mm Solder RA Thru-Hole RoHS: Compliant | 402 |
|
$2.0700 / $2.1600 | Buy Now |