-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1507CS8#PBF | Analog Devices | 500kHz Mono Buck Mode Sw Reg | |
LT1507CS8#TRPBF | Analog Devices | 500kHz Mono Buck Mode Sw Reg | |
LT1507CN8#PBF | Analog Devices | 500kHz Mono Buck Mode Sw Reg |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R3105
|
Newark | 3.81Mm Euro Header Vert Blk Au 7Ckt |Molex 39511-1507 RoHS: Not Compliant Min Qty: 2340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
538-39511-1507
|
Mouser Electronics | Pluggable Terminal Blocks 3.81MM EURO HEADER V DER VERT BLK AU 7CKT RoHS: Compliant | 0 |
|
$1.4800 / $3.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39511-1507
Molex
Buy Now
Datasheet
|
Compare Parts:
39511-1507
Molex
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL, UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 39511-1507. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39511-1507, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39511-6007 | Barrier Strip Terminal Block | Molex | 39511-1507 vs 39511-6007 |
0395116007 | TERM BLOCK HDR 7POS VERT 3.81MM | Molex | 39511-1507 vs 0395116007 |
0395111007 | Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 39511-1507 vs 0395111007 |