39511-1019
Molex
Description: Barrier Strip Terminal Block,

Overview of 39511-1019 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MC10198FNR2 Rochester Electronics LLC Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20
HP1-0190LB Coilcraft Inc General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
HP1-0190LD Coilcraft Inc General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Price & Stock for 39511-1019 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 59R3098
Newark 3.81Mm Euro Header Vert Blk 19Ckt |Molex 39511-1019 RoHS: Not Compliant Min Qty: 1872 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.8300
$2.8300 Buy Now
DISTI # 538-39511-1019
Mouser Electronics Pluggable Terminal Blocks 3.81MM EURO HEADER V EADER VERT BLK 19CKT RoHS: Compliant 0
  • 1,872 $2.6800
$2.6800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,872 $3.7800
  • 3,744 $3.5900
  • 7,488 $3.4100
$3.4100 / $3.7800 Buy Now

CAD Models for 39511-1019 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39511-1019 by Molex

39511-1019
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Molex
Additional Feature
STANDARD: UL94V-0, POLYAMIDE66
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
19
Rated Current
8 A
Rated Voltage
300 V
Safety Approval
CUL, UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Want to compare parts?
  1. 39511-1019
    Molex
    Barrier Strip Terminal Block,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39511-1019 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39511-1019 by Molex

Select Manufacturer
Which Manufacturer of 39511-1019 would you like to use for your alert(s)?
  • Please alert me when 39511-1019 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39511-1019 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39511-1019 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39511-1019 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39511-1019.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39511-1019 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: