Part Details for 39510-5203 by Molex
Overview of 39510-5203 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87139-510LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Holding Header, Through Hole, Double Row, 16 Position ,2.00mm (0.079in) Pitch. | |
EL5203IYZ-T7 | Renesas Electronics Corporation | 400MHz Slew Enhanced VFA | |
ZMID5203AE1R | Renesas Electronics Corporation | Inductive Position Sensor IC |
Price & Stock for 39510-5203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R3015
|
Newark | 3.81Mm Euro Plug Ra Grn 11A 3Ckt |Molex 39510-5203 RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6780 | Buy Now |
DISTI #
538-39510-5203
|
Mouser Electronics | Pluggable Terminal Blocks 3.81MM EURO PLUG RA PLUG RA GRN 11A 3CKT RoHS: Compliant | 0 |
|
$0.5160 / $0.5290 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $0.8000 | Buy Now |