Part Details for 39510-0614 by Molex
Overview of 39510-0614 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87139-510LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Holding Header, Through Hole, Double Row, 16 Position ,2.00mm (0.079in) Pitch. | |
RJF0614JSP-00#J0 | Renesas Electronics Corporation | Silicon N Channel MOSFET Series Power Switching, SOP, /Embossed Tape | |
98414-G06-14LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 14 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 39510-0614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R2950
|
Newark | 3.81Mm Euro Plug Ra Blk Au 10A 14Ckt |Molex 39510-0614 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6100 / $6.2800 | Buy Now |